text.skipToContent text.skipToNavigation

Manufacturer Part #

GLL4739A-E3/96

GLL4739A Series 9.1 V 10 uA 200 mA Surface Mount Zener Diode - MELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GLL4739A-E3/96 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Working Voltage-Nom: 9.1V
Package Style:  MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$847.50
USD
Quantity
Unit Price
1,500
$0.565
3,000+
$0.55
Product Variant Information section