text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4971

1N497X Series 36 V ±5% 5 W Axial Through Hole Glass Zener Diode - E-Package

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Microchip JANTX1N4971 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 5W
Forward Voltage: 1.5V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 11Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 132mA
Voltage Temperature Coefficient (°C): 0.095V
Configuration: Single
Dimension: L  6.1mm x D  3.42mm
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
433
USA:
433
On Order:
0
Factory Stock:Factory Stock:
2,556
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.32
USD
Quantity
Unit Price
1
$5.32
10
$5.25
30
$5.21
75
$5.17
200+
$5.10
Product Variant Information section