text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z7V5T1G

MM3Z7V5T1 Series 200 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2511
Product Specification Section
onsemi MM3Z7V5T1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Working Voltage-Nom: 7.5V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The MM3Z7V5T1G is a part of MM3Z7V5T1 series zener diode voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOD-323 package.

This Zener Diode Voltage Regulator is packaged in a SOD323 surface mount package, which has a power dissipation of 200 milliwatts. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.

Features:

  • Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
  • Steady State Power Rating of 200 mW
  • Small Body Outline Dimensions: 0.067" X 0.049" (1.7 mm X 1.25 mm)
  • Low Body Height: 0.035" (0.9 mm)
  • Package Weight: 4.507 mg/unit
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant
  • Maximum case temperature for soldering purposes: 260°C for 10 Seconds
  • Leads: Plated with Pb/Sn or Sb only (Pb-Free)
  • Polarity: Cathode indicated by polarity band
  • Flammability Rating: UL94 V-0
  • Mounting Position: Any
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,266.00
USD
Quantity
Unit Price
3,000
$0.0224
9,000
$0.0218
15,000
$0.0216
45,000
$0.0211
75,000+
$0.0206