text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5230BLT1G

MMBZ5230BL Series 225 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2531
Product Specification Section
onsemi MMBZ5230BLT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 4.7V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBZ5230BL series zener diode voltage regulator is offered in the convenient, surface mount plastic SOT-23 package. This device is designed to provide voltage regulation with minimum space requirement. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.

Features:

  • 225 mW Rating on FR-4 or FR-5 Board
  • Zener Voltage Range - 2.4 V to 91 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 KV) per Human Body Model Mechanical Characteristics
  • CASE: Void-free, transfer-molded, thermosetting plastic case
  • FINISH: Corrosion resistant finish, easily solderable
  • MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260C for 10 Seconds
  • POLARITY: Cathode indicated by polarity band
  • FLAMMABILITY RATING: UL94 V-0
  • Pb-Free Packages are Available
    Pricing Section
    Global Stock:
    1,041,000
    USA:
    1,041,000
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    52+Weeks
    Minimum Order:
    3000
    Multiple Of:
    3000
    Total
    $58.80
    USD
    Quantity
    Unit Price
    3,000
    $0.0196
    9,000
    $0.0191
    15,000
    $0.0189
    45,000
    $0.0185
    75,000+
    $0.018