text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5235BLT1G

MMBZ5235BL Series 225 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2404
Product Specification Section
onsemi MMBZ5235BLT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 6.8V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.10
USD
Quantity
Unit Price
3,000
$0.0167
9,000
$0.0163
15,000
$0.0161
60,000
$0.0156
90,000+
$0.0153