text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ10T1G

MMSZ10T1 Series 500 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ10T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 200nA
Working Voltage-Nom: 10V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSZ10T1G is a device which provides a convenient alternative to the leadless 34−package style.Three complete series of Zener diodes are offered in the convenient,surface mount plastic SOD−123 package.

Features:

  • 500 mW Rating on FR−4 or FR−5 Board
  • Wide Zener Reverse Voltage Range − 2.4 V to 56 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
81,000
USA:
81,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$69.30
USD
Quantity
Unit Price
3,000
$0.0231
9,000
$0.0225
15,000
$0.0222
30,000
$0.0219
60,000+
$0.0213