text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4706T1G

MMSZ4706T1 Series 500 mW 10 mA 19 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMSZ4706T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 19V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSZ4706T1G is a part of MMSZXX series zener diode voltage regulator. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-123 package.

Three complete series of zener diodes are offered in the convenient, surface mount plastic SOD-123 package.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 1.8 V to 43 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
  • Case: Void-free, transfer-molded, thermosetting plastic case
  • Finish: Corrosion resistant finish, easily solderable
  • Maximum case temperature for soldering purposes: 260°C for 10 Seconds
  • Polarity: Cathode indicated by polarity band
  • Flammability rating: UL94 V-0
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
39000
Multiple Of:
3000
Total
$939.90
USD
Quantity
Unit Price
3,000
$0.0254
9,000
$0.0248
15,000
$0.0245
30,000
$0.0241
60,000+
$0.0235
Product Variant Information section