text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5225BT1G

MMSZ5225BT1 Series 500 mW 10 mA 3 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
onsemi MMSZ5225BT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Working Voltage-Nom: 3V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSZ5225 series zener diode voltage regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 110 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • General Purpose, Medium Current
  • ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model

Mechanical Characteristics:

  • Case: Void-free, transfer-molded, thermosetting plastic case
  • Finish: Corrosion resistant finish, easily solderable
  • Maximum Case Temperature for Soldering Purposes: 260°C for 10 Seconds
  • Polarity: Cathode indicated by polarity band
  • Flammability Rating: UL94 V-0
  • Pb-Free Packages are Available

View the complete MMSZ522x series Zener Voltage Regulator

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
45000
Multiple Of:
3000
Total
$985.50
USD
Quantity
Unit Price
3,000
$0.0231
9,000
$0.0225
15,000
$0.0222
30,000
$0.0219
60,000+
$0.0213
Product Variant Information section