text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ36B,115

PDZ-B Series 36 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDZ36B,115 - Technical Attributes
Attributes Table
Power Dissipation: 400mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Working Voltage-Nom: 36V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The PDZ36B,115 is a Low-power general purpose voltage regulator diodes in a small plastic SMD SOD323 (SC-76) package.

Features:

  • Total power dissipation max 400 mW
  • Small plastic package suitable for surface mounted design
  • Wide variety of voltage ranges nominal 2.4 to 36 V (E24 range)
  • Tolerance approximately ±2%

Applications:

  • General voltage regulation

View the Complete Series of PDZ-B Zener Diodes

Pricing Section
Global Stock:
0
USA:
0
153,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
48000
Multiple Of:
3000
Total
$4,065.60
USD
Quantity
Unit Price
3,000
$0.0898
6,000
$0.0883
9,000
$0.0874
12,000
$0.0867
15,000+
$0.0847
Product Variant Information section