text.skipToContent text.skipToNavigation

Manufacturer Part #

SML4746-E3/5A

Zener Diodes RECOMMENDED ALT 78-SML4746/5A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SML4746-E3/5A - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Reverse Current-Max: 5µA
Impedance: 20Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Height - Max: 2.29mm
Dimension: L  4.5mm x W  2.79mm
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Unit Price
7,500+
$0.17
Product Variant Information section