text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZVTE-175.1B

UDZVTE Series 5.1 V 200 mW 80 Ohm Surface Mount Zener Diode - UMD2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UDZVTE-175.1B - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward Voltage: 1V
Reverse Current-Max: 2µA
Working Voltage-Nom: 5.2V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.80
USD
Quantity
Unit Price
3,000
$0.0266
9,000
$0.0259
15,000
$0.0256
30,000
$0.0252
60,000+
$0.0246
Product Variant Information section