text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZVTE-178.2B

UDZV Series 8.2 V 0.5 uA 200 mW Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UDZVTE-178.2B - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 8.2V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.50
USD
Quantity
Unit Price
3,000
$0.0265
9,000
$0.0259
15,000
$0.0256
30,000
$0.0252
60,000+
$0.0245
Product Variant Information section