text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4732A-GS08

ZM4732A Series 4.7 V ±5 % 1 W Surface Mount Zener Diode - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ZM4732A-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance:
Zener Current: 193mA
Configuration: Single
Dimension: L  5.2mm x D  2.6mm
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,344.00
USD
Quantity
Unit Price
1,500
$0.115
3,000
$0.114
4,500
$0.113
7,500
$0.112
15,000+
$0.11
Product Variant Information section