text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E150P

UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Littelfuse V20E150P - Technical Attributes
Attributes Table
Capacitance: 1600pF
Clamping Voltage-Max: 395V
Peak Output Current: 6500A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$502.50
USD
Quantity
Unit Price
500
$0.345
1,500
$0.335
5,000
$0.33
10,000+
$0.32
Product Variant Information section