text.skipToContent text.skipToNavigation

Manufacturer Part #

V47CH8

CH Series 38 VDC 30 V RMS 92 V Clamp 100 A 800 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V47CH8 - Technical Attributes
Attributes Table
Capacitance: 800pF
Clamping Voltage-Max: 92V
Peak Output Current: 100A
Rated Voltage: 38|V
RMS Voltage-Max: 30V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
4,000+
$0.525
Product Variant Information section