text.skipToContent text.skipToNavigation

Manufacturer Part #

2SD1898T100R

2SD1898 Series 80 V 1 A Surface Mount NPN Power Transistor - SC-62

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SD1898T100R - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 180
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$238.00
USD
Quantity
Unit Price
1,000
$0.119
3,000
$0.116
10,000
$0.114
15,000+
$0.112
Product Variant Information section