text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BW-7-F

BC847BW Series NPN 45 V 200 mW Small Signal Transistor SMT - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Diodes Incorporated BC847BW-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 200
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
357,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.80
USD
Quantity
Unit Price
3,000
$0.0196
9,000
$0.0191
15,000
$0.0189
45,000
$0.0184
75,000+
$0.018
Product Variant Information section