text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847CLT1G

BC847CLT1G Series NPN 45 V 100 mA SMT General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi BC847CLT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.6V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 270
Collector - Current Cutoff: 5µA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
90000
Multiple Of:
3000
Total
$1,233.00
USD
Quantity
Unit Price
3,000
$0.0149
9,000
$0.0146
15,000
$0.0144
60,000
$0.014
90,000+
$0.0137