text.skipToContent text.skipToNavigation

Manufacturer Part #

BC856BM3T5G

BC Series PNP 640 mW 65 V 100 mA SMT General Purpose Transistor - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2422
Product Specification Section
onsemi BC856BM3T5G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 640mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.65V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 220
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
40000
Multiple Of:
8000
Total
$1,092.00
USD
Quantity
Unit Price
8,000
$0.0288
16,000
$0.0284
24,000
$0.0281
32,000
$0.0279
40,000+
$0.0273