text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857CT-7-F

BC857CT Series PNP 45 V 150 mW 100 mA Small Signal Transistor SMT - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BC857CT-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Power Dissipation-Tot: 0.15W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.65V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 420
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The BC857CT-7-F is a PNP small signal surface mount transistor, available in surface mount SOT-523 package.

Features:

  • Epitaxial Die Construction
  • Complementary NPN Types Available (BC847AT,BT,CT)
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • Qualified to AEC-Q101 Standards for High Reliability
  • "Green" Device

Mechanical Data:

  • Case: SOT-523
  • Case Material - Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020C
  • Terminals: Solderable per MIL-STD-202, Method 208
  • Lead Free Plating (Matte Tin Finish annealed over Alloy 42 leadframe).
  • Terminal Connections: See Diagram
  • Weight: 0.002 grams (approximate)

View the available BC857 series of Bipolar Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Unit Price
3,000
$0.027
9,000
$0.0263
15,000
$0.026
30,000
$0.0256
60,000+
$0.025
Product Variant Information section