text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP5516H6327XTSA1

Bipolar Transistors - BJT AF TRANSISTORS

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BCP5516H6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$763.00
USD
Quantity
Unit Price
1,000
$0.112
3,000
$0.11
4,000
$0.109
10,000
$0.108
15,000+
$0.106
Product Variant Information section