text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW31,215

BCW31 Series 32 V 100 mA SMT NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCW31,215 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 32V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
33000
Multiple Of:
3000
Total
$4,257.00
USD
Quantity
Unit Price
3,000
$0.134
6,000
$0.132
12,000
$0.131
15,000+
$0.129
Product Variant Information section