text.skipToContent text.skipToNavigation

Manufacturer Part #

BSR16

BSR16 Series 60 V 800 mA Surface Mount PNP General Purpose Amplifier - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
onsemi BSR16 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 800mA
Power Dissipation-Tot: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BSR16 is a part of BSR16 series General Purpose Transistors.It has an operating temperature ranging from - 55 °C to +150 °C and it is available in SOT-23-3 Packaging.

Features:

  • This device designed for use as general purpose amplifier and switches requiring collector currents to 500 mA
  • Sourced from Process 63
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$954.00
USD
Quantity
Unit Price
3,000
$0.108
6,000
$0.107
9,000
$0.106
12,000
$0.105
15,000+
$0.104
Product Variant Information section