text.skipToContent text.skipToNavigation

Manufacturer Part #

BU508AF

BU508 Series NPN 8 A 700 V 50 W Power Transistor - ISOWATT218FX

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BU508AF - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 700V
Collector Current Max: 8A
Power Dissipation-Tot: 50W
DC Current Gain-Min: 5
Features & Applications

The BU508AF is a High voltage NPN power transistor for standard definition CRT display and it is available in an ISOWATT218FX package.

It is manufactured using diffused collector in planar technology adopting new and enhanced high voltage structure for updated performance to the horizontal deflection stage.

Features:

  • State-of-the-art technology: Diffused collector “Enhanced generation”
  • Stable performances versus operating temperature variation
  • Low base-drive requirement
  • Tight hFE range at operating collector current
  • High ruggedness
  • Fully insulated power package U.L. compliant

Applications:

  • Horizontal deflection output for CRT TV
  • Switch mode power supplies for CRT TV
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,596.00
USD
Quantity
Unit Price
30
$1.40
90
$1.38
300
$1.36
600
$1.35
1,200+
$1.33
Product Variant Information section