text.skipToContent text.skipToNavigation

Manufacturer Part #

FJD5553TM

400V, 3A, N-CH, DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
onsemi FJD5553TM - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 400V
Collector Current Max: 3A
Power Dissipation-Tot: 1.25W
DC Current Gain-Min: 30
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$837.50
USD
Quantity
Unit Price
2,500
$0.335
5,000
$0.33
12,500+
$0.325
Product Variant Information section