text.skipToContent text.skipToNavigation

Manufacturer Part #

IMX5T108

IMX5 Series 11 V 50 mA SMT Dual NPN High Transition Frequency Transistor-SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM IMX5T108 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 11V
Collector Current Max: 50mA
Power Dissipation-Tot: 0.3W
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$245.70
USD
Quantity
Unit Price
3,000
$0.0819
6,000
$0.0805
9,000
$0.0797
12,000
$0.0791
15,000+
$0.0773
Product Variant Information section