text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N4033

JANTX Series 80 V 1 A PNP Through Hole Silicon Switching Transistor - TO-39

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Microchip JANTX2N4033 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 800mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 150mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -55°C to +200°C
Moisture Sensitivity Level: 1
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.92
USD
Quantity
Unit Price
4
$6.48
15
$6.41
30
$6.37
100
$6.31
200+
$6.24
Product Variant Information section