text.skipToContent text.skipToNavigation

Manufacturer Part #

MJF122G

MJF Series 100 V 5 A PNP Complementary Power Darlington Transistor - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
onsemi MJF122G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 5A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
550
Germany:
550
1,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$35.50
USD
Quantity
Unit Price
100
$0.355
250
$0.345
1,000
$0.335
3,750+
$0.325
Product Variant Information section