text.skipToContent text.skipToNavigation

Manufacturer Part #

MJF44H11G

MJF Series 80 V 10 A Flange Mount NPN Complementary Power Transistor - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJF44H11G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 10A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 60
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The MJF44H11G is a complementary power transistor with voltage of 80 V, available in a TO-220 package.

Features:

  • Low Collector−Emitter Saturation Voltage − VCE(sat) = 1.0 V (Max) @ 8.0 A
  • Fast Switching Speeds
  • Complementary Pairs Simplifies Designs
  • Pb−Free Packages are Available

Applications:

  • Switching regulators
  • Converters and power amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
800
Multiple Of:
50
Total
$968.00
USD
Quantity
Unit Price
20
$1.25
50
$1.24
150
$1.22
300
$1.21
1,000+
$1.18
Product Variant Information section