text.skipToContent text.skipToNavigation

Manufacturer Part #

MPSA06RA

MPSAXX Series NPN 625 mW 80 V 0.5 A Through Hole General Purpose Transistor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2539
Product Specification Section
onsemi MPSA06RA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 0.5A
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The MPSA06RA is a part of MPSAXX Series, this device is an NPN 625 mW 80 V and 0.5 A General Purpose Transistor. 

Features:

  • Sourced from Process 33
  • This device is designed for general purpose amplifier applications at collector currents to 300mA

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Desktop PC
  • Consumer Appliances
  • LCD Monitor
  • PC Server
  • Set Top Boxes
  • Mobile Handsets
Pricing Section
Global Stock:
1,356,000
USA:
1,356,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$196.00
USD
Quantity
Unit Price
2,000
$0.098
4,000
$0.0962
6,000
$0.0952
8,000
$0.0945
10,000+
$0.0922