text.skipToContent text.skipToNavigation

Manufacturer Part #

NJT4030PT1G

NJT Series 40 V 3 A Surface Mount PNP Silicon Power Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NJT4030PT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 40V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 220
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The NJT4030PT1G is a PNP Silicon Bipolar Power Transistor with Voltage of 40 V, available in a SOT-223 package.

Features:

  • Epoxy Meets UL 94, V−0 @ 0.125 in
  • ESD Ratings:
  • Human Body Model, 3B; > 8000 V
  • Machine Model, C; > 400 V
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Voltage regulation
  • Power management for portable devices
  • Switching regulator
  • Inductive load driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$970.00
USD
Quantity
Unit Price
1,000
$0.205
2,000
$0.20
3,000
$0.198
4,000
$0.197
5,000+
$0.194