text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT2907A,215

PMBT2907A Series 60 V 600 mA 250 mW SMT PNP Switching Transistor - SOT-23

Product Specification Section
Nexperia PMBT2907A,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Switching
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 1.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 50
Collector - Current Cutoff: 10nA
Configuration: Single
Frequency - Transition: 200MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 30ns
Fall Time: 65ns
Input Capacitance: 30pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PMBT2907A,215 is a 60 V 600 mA SMT PNP switching transistor in a SOT23 plastic package

Features:

  • High current (max. 600 mA)
  • Low voltage (max. 60 V).

Applications:

  • Switching and linear amplification

 

Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$56.70
USD
Quantity
Unit Price
3,000
$0.0189
9,000
$0.0184
15,000
$0.0182
45,000
$0.0178
75,000+
$0.0174