text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4002EB-QX

PMEG4002 Series 40 V 200 mA Surface Mount Schottky Barrier Rectifier - SOD-523-2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG4002EB-QX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.2A
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.52V
Configuration: Single
Diode Capacitance-Max: 20pF
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
3000
Total
$1,392.00
USD
Quantity
Unit Price
3,000
$0.0599
9,000
$0.0584
12,000
$0.058
30,000
$0.0568
45,000+
$0.0556
Product Variant Information section