text.skipToContent text.skipToNavigation

Manufacturer Part #

PZT751T1G

PZT Series 60 V 2 A SMT PNP Silicon Planar Epitaxial Transistor -SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2433
Product Specification Section
onsemi PZT751T1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Epitaxial
CE Voltage-Max: 60V
Collector Current Max: 2A
Power Dissipation-Tot: 0.8W
DC Current Gain-Min: 75
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The PZT751T1G is a PNP silicon epitaxial transistor with voltage of 60 V, available in a TO-261AA package.

Features:

  • High Current: 2.0 A
  • The SOT−223 Package can be soldered using wave or reflow.
  • SOT−223 package ensures level mounting, resulting in improved thermal conduction, and allows visual inspection of soldered joints. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
  • NPN Complement is PZT651T1
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

Applications:

  • Industrial and consumer applications
Pricing Section
Global Stock:
79,000
USA:
79,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$160.00
USD
Quantity
Unit Price
1,000
$0.16
2,000
$0.157
3,000
$0.156
5,000
$0.155
10,000+
$0.152