text.skipToContent text.skipToNavigation

Manufacturer Part #

ST13007

ST13007 Series NPN 400 V 8 A High Voltage Fast-Switching Power Transistor-TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST13007 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 400V
Collector Current Max: 8A
Power Dissipation-Tot: 80W
DC Current Gain-Min: 5
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,340.00
USD
Quantity
Unit Price
50
$0.735
150
$0.72
500
$0.70
1,000
$0.69
2,000+
$0.67
Product Variant Information section