text.skipToContent text.skipToNavigation

Manufacturer Part #

MMUN2216LT1G

MMUN Series 50 V 100 mA 4.7 kOhm NPN Silicon Bias Resistor Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MMUN2216LT1G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
42000
Multiple Of:
3000
Total
$882.00
USD
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000+
$0.02