text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTD123EUX

50V 500mA 225MHz 300mW, Surface Mount Pre-Biased Bipolar Transistor (BJT), SC-70

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDTD123EUX - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/2.2kΩ
Output Current-Max: 0.5A
CE Voltage-Max: 50V
Power Dissipation-Tot: 0.3W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.1V
DC Current Gain-Min: 40
Emitter - Base Voltage: 10V
Configuration: Single
Collector - Current Cutoff: 100nA
Frequency - Transition: 225MHz
Operating Temp Range: -55°C to +175°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$3,445.20
USD
Quantity
Unit Price
18,000+
$0.1914
Product Variant Information section