text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGT10N170

IXGH10N170 Series 1700 V 10 A Surface Mount High Voltage IGBT - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGT10N170 - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 20A
Power Dissipation-Tot: 110W
Turn-on Delay Time: 30ns
Turn-off Delay Time: 132ns
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
510
Multiple Of:
30
Total
$5,885.40
USD
Quantity
Unit Price
30
$11.73
90
$11.64
150
$11.60
300
$11.54
600+
$11.45
Product Variant Information section