text.skipToContent text.skipToNavigation

Manufacturer Part #

STGIPQ8C60T-HZ

IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 600 V short-circ

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGIPQ8C60T-HZ - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 8A
Power Dissipation-Tot: 19.2W
Pulsed Collector Current: 16A
Collector - Emitter Saturation Voltage: 2V
Reverse Recovery Time-Max: 110ns
Thermal Resistance: 10°C/W
Operating Temp Range: -40°C to +150°C
No of Terminals: 26
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
360
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,534.40
USD
Quantity
Unit Price
15
$7.16
60
$7.10
225
$7.04
375
$7.01
750+
$6.94
Product Variant Information section