text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBF4093

MMBF4093 Series Single N Channel 0.2 V 80 Ohm Surface Mount JFET - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBF4093 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$948.00
USD
Quantity
Unit Price
3,000
$0.16
6,000
$0.158
9,000
$0.157
12,000+
$0.156
Product Variant Information section