text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84AK,215

P-Channel 50 V 420 mW 0.35 nC Surface Mount PowerTrench Mosfet - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Nexperia BSS84AK,215 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -50V
Drain-Source On Resistance-Max: 8.5Ω
Rated Power Dissipation: 420mW
Qg Gate Charge: 0.35nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -180mA
Turn-on Delay Time: 13ns
Turn-off Delay Time: 48ns
Rise Time: 11ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -2.1V
Technology: PowerTrench
Height - Max: 1mm
Length: 3mm
Input Capacitance: 24pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,460,000
USA:
5,460,000
4,920,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.90
USD
Quantity
Unit Price
3,000
$0.0193
9,000
$0.0188
15,000
$0.0186
45,000
$0.0181
75,000+
$0.0177
Product Variant Information section