text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG2305UX-7

P-Channel 20 V 52 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMG2305UX-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 1.4|W
Qg Gate Charge: 10.2nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
747,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.00
USD
Quantity
Unit Price
3,000
$0.148
9,000
$0.146
12,000
$0.145
30,000
$0.143
45,000+
$0.141
Product Variant Information section