text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP6180SK3-13

P-Channel 60 V 110 mΩ Surface Mount Enhancement Mode Mosfet -TO-252-3 (DPAK)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Diodes Incorporated DMP6180SK3-13 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 1.7|W
Qg Gate Charge: 17.1nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,850.00
USD
Quantity
Unit Price
2,500
$0.74
5,000
$0.73
7,500
$0.725
10,000+
$0.715
Product Variant Information section