text.skipToContent text.skipToNavigation

Manufacturer Part #

FCH041N60F

FCH041N60F Series 600 V 76 A 41 mOhm N-Ch SuperFET® II FRFET® MOSFET - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FCH041N60F - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 41mΩ
Rated Power Dissipation: 595|W
Qg Gate Charge: 277nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,443.00
USD
Quantity
Unit Price
450+
$16.54
Product Variant Information section