text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB110N15A

N-Channel 150 V 92 A 11 mOhm N-Channel Power Trench Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDB110N15A - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 11mΩ
Rated Power Dissipation: 234|W
Qg Gate Charge: 61nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 92A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 46ns
Rise Time: 26ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: PowerTrench
Input Capacitance: 4510pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,640.00
USD
Quantity
Unit Price
800+
$5.80
Product Variant Information section