text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC655BN

Single N-Channel 30 V 1.6 W 13 nC PowerTrench Surface Mount Mosfet - SSOT-6

Product Specification Section
onsemi FDC655BN - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 0.8W
Qg Gate Charge: 9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.3A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 15ns
Rise Time: 2ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.9V
Technology: PowerTrench
Input Capacitance: 470pF
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications

The FDC655BN is a 30V 25 mΩ Single N-Channel Logic Level PowerTrench Mosfet available in SSOT-6 Package .

This N-Channel Logic Level MOSFET is advanced PowerTrench process that has been especially tailored to minimized on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Features:

  • Max rDS(ON) = 25 mΩ VGS = 10V, ID = 6.3 A
  • Max rDS(ON) = 33 mΩ VGS = 4.5V, ID = 5.5 A
  • Fast switching
  • Low gate charge
  • High performance trench technology for extremely low rDS(ON)
  • Termination is Lead-free and RoHS Compliant

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Card & Broadband Access
  • Military & Civil Aerospace
  • Routers & LAN Switches
  • Medical Electronics/Devices
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.255
6,000
$0.25
15,000+
$0.245