text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD8447L

N-Channel 40 V 8.5 mOhm Surface Mount PowerTrench Mosfet TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
onsemi FDD8447L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 8.5mΩ
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 52nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The FDD8447L is a 40 V, 50 A Surface Mount N-Channel PowerTrench Mosfet Available in a TO-252 Package. It works at a Operating Temperature ranging between -55 to +150 °C.

This N–Channel MOSFET has been produced using PowerTrench® technology to deliver low rDS(on) and optimized BVDSS capability to offer superior performance benefit in the application.

Features:

  • Max rDS(on) = 8.5mΩ at VGS = 10V, ID = 14A
  • Max rDS(on) = 11mΩ at VGS = 4.5V, ID = 11A
  • Fast Switching
  • RoHS compliant

Applications:

  • Inverter
  • Power Supplies
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,825.00
USD
Quantity
Unit Price
2,500
$0.73
5,000
$0.72
7,500
$0.715
10,000+
$0.71
Product Variant Information section