text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC510P

Single P-Channel 20 V 17 mOhm 116 nC 41 W PowerTrench SMT Mosfet - MLP-3.3x3.3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC510P - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -20V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 41W
Qg Gate Charge: 116nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: -12A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 540ns
Rise Time: 55ns
Fall Time: 272ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1V
Technology: PowerTrench
Height - Max: 0.8mm
Length: 3.35mm
Input Capacitance: 5910pF
Package Style:  MLP-3.3x3.3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,030.00
USD
Quantity
Unit Price
3,000+
$2.01
Product Variant Information section