text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC86240

PT5 150V/20V NCH POWERTRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC86240 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 51mΩ
Rated Power Dissipation: 2.3W
Qg Gate Charge: 11nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.6A
Turn-on Delay Time: 8.2ns
Turn-off Delay Time: 14ns
Rise Time: 1.7ns
Fall Time: 3.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.9V
Technology: PowerTrench
Input Capacitance: 680pF
Package Style:  MLP-3.3x3.3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,620.00
USD
Quantity
Unit Price
3,000+
$2.54
Product Variant Information section