text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS0306AS

MOSFET N-Channel PowerTrench SyncFET 30V, 49A, 2.4mO

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS0306AS - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.4mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 57nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 26A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 32s
Rise Time: 5ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Input Capacitance: 3550pF
Package Style:  PQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,335.00
USD
Quantity
Unit Price
3,000
$0.445
6,000+
$0.435
Product Variant Information section